RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-159
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$17.05
(exc. GST)
$18.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.341 | $17.05 |
| 500 - 950 | $0.324 | $16.20 |
| 1000 - 2450 | $0.30 | $15.00 |
| 2500 - 4950 | $0.276 | $13.80 |
| 5000 + | $0.266 | $13.30 |
*price indicative
- RS Stock No.:
- 304-159
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 8mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 8mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
The RS PRO Mini Dual Locking Support Post is designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. Its simple snap-lock design allows for easy installation without the need for additional tooling, making it an efficient solution for various electronic applications.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a reliable method for securing PCBs in place.
Ø2.5mm Mounting Hole: Perfect for use in environments where space is limited.
Installed by Hand: Facilitates quick and easy installation without tools.
Mini Teardrop Spacers: Specifically designed for efficient PCB mounting or stacking.
Simple Snap-Lock Design: Eliminates the need for installation tooling, saving time and effort.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Made from durable nylon material
Compatible with chassis and PCB thickness of 1.57 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
