Molex SEARAY* Series Straight Through Hole PCB Socket, 80-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 702-5510
- Mfr. Part No.:
- 46557-2345
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.19
(exc. GST)
$24.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 64 | $22.19 |
| 65 - 129 | $21.64 |
| 130 + | $21.32 |
*price indicative
- RS Stock No.:
- 702-5510
- Mfr. Part No.:
- 46557-2345
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 4 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 240V | |
| Series | SEARAY* | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 4 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 240V | ||
Series SEARAY* | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Plugs and Receptacles, 46556 and 46557 Series
The SEARAY board-to-board connector is designed for computer, networking, telecom, storage and general market applications with high pin-count devices or memory modules that are mounted on mezzanine or module PC Boards (PCBs).
Data rates up to 10 Gbps
Solder charge technology
Compatible with other products in the market : 1.27mm (.050") by 1.27mm (.050")
1.27mm Board to Board - Molex SEARAY
Related links
- Molex SEARAY* Series Straight Through Hole PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
