Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 182-2209
- Mfr. Part No.:
- 61082-101402LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-2209
- Mfr. Part No.:
- 61082-101402LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Current | 800mA | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | BergStak | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Current 800mA | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series BergStak | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
Housing and terminal profile guarantees support of up to 12Gb/s
Vertical versus vertical mating configuration
40 to 200 position sizes in 20 position increments
5 mm to 20 mm stack heights in 1 mm increments
0.8 mm double-row contact pitch conserves printed circuit board space
Scoop-proof feature housings
Multiple plating options available
Multiple packaging options available
PCB locator pegs option
Lead-free
Compatible with PCIe Gen 2/3 and SAS 3.0 high speed performance on selected stack heights
Suitable for parallel board stacking applications
Comprehensive range of sizes and stack heights to satisfy all needs
High density for all electrical applications needs
Prevents reverse mating
Satisfies different application requirement
Suitable for varies feeding processing
Facilitates ease and accuracy during manual assembly
BergStak® 0.80 mm Pitch, Receptacle, Vertical, Double Row, 100 Positions.
Related links
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface Mount PCB Header 0.8mm Pitch, 2
- Amphenol Communications Solutions BergStak Series Surface Mount PCB Header 0.8mm Pitch
- Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket 3 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
