Samtec QSE Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 96 more to save 2%

View bulk pricing options

Subtotal (1 tray of 48 units)*

$361.15

(exc. GST)

$397.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
48 - 48$7.524$361.15-
96 - 144$7.336$352.132%
192 +$7.223$346.704%

*price indicative

RS Stock No.:
158-5628
Mfr. Part No.:
QSE-060-01-L-D-A-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

120

Number of Rows

2

Sub Type

Board-to-Board

Current

23A

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

QSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and assists with ease of mating and alignment. QSE is a 28+ Gbps performance interconnect with stack heights from 5 mm to 25 mm.

0.80 mm (.0315") pitch

Up to 200 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy