Samtec QSE Series Straight Surface PCB Socket, 56-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 158-7755
- Mfr. Part No.:
- QSE-028-01-L-D-DP-A
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.67
(exc. GST)
$17.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 15 | $15.67 |
| 16 - 31 | $15.44 |
| 32 + | $15.03 |
*price indicative
- RS Stock No.:
- 158-7755
- Mfr. Part No.:
- QSE-028-01-L-D-DP-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 12A, 23A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 225V | |
| Series | QSE | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 12A, 23A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 225V | ||
Series QSE | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
0.80 mm (.0315") pitch
Up to 8.5 GHz / 17 Gbps
Up to 56 differential pairs
Low profile 5 mm stack height
- RS Stock No. 1587573
- Mfr. Part No. QSE-060-01-F-D-A
Each
$9.67
- RS Stock No. 0159650
- Mfr. Part No. QSE-060-01-L-D-A
Each
$10.29
- RS Stock No. 2271526
- Mfr. Part No. QSE-014-01-L-D-DP-A-K-TR
Each
$9.71
- RS Stock No. 1805027
- Mfr. Part No. QFS-052-06.25-SL-D-A
Each
$30.17
Related links
- Samtec QSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder











