Samtec QSE Series Straight Surface PCB Socket, 84-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 227-1533
- Mfr. Part No.:
- QSE-042-01-L-D-DP-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.47
(exc. GST)
$21.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $19.47 |
| 10 - 24 | $19.12 |
| 25 - 49 | $18.77 |
| 50 - 99 | $18.42 |
| 100 + | $18.07 |
*price indicative
- RS Stock No.:
- 227-1533
- Mfr. Part No.:
- QSE-042-01-L-D-DP-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 84 | |
| Product Type | PCB Socket | |
| Sub Type | High Speed Ground Plane Socket Strip | |
| Number of Rows | 2 | |
| Current | 23A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | QSE | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 84 | ||
Product Type PCB Socket | ||
Sub Type High Speed Ground Plane Socket Strip | ||
Number of Rows 2 | ||
Current 23A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series QSE | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec QSE series high-speed ground plane socket has 42 pins per row and 1 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Differential pair row
Alignment pin
Polyimide film pick & place pad
Tape and reel packaging
Done
Related links
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
