HARWIN M80 Series Vertical PCB PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1100
- Mfr. Part No.:
- M80-5T10442MC
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $14.16 | - |
| 2 - 4 | $13.37 | 5% |
| 5 + | $12.69 | 10% |
*price indicative
- RS Stock No.:
- 287-1100
- Mfr. Part No.:
- M80-5T10442MC
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Current | 3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 800V | |
| Series | M80 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Current 3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 800V | ||
Series M80 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN J-Tek DIL Male 3mm Throughboard Connector have Gold finish on contact area, Tin finish on termination.
Highly reliable
RoHS compliant
Related links
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Crimp
