HARWIN M80 Series Vertical Surface PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1073
- Mfr. Part No.:
- M80-5131442
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 22 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 11 units)*
$278.56
(exc. GST)
$306.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 11 - 11 | $25.324 | $278.56 | - |
| 22 - 22 | $24.312 | $267.43 | 3% |
| 33 - 33 | $23.376 | $257.14 | 7% |
| 44 - 44 | $22.509 | $247.60 | 11% |
| 55 + | $21.705 | $238.76 | 14% |
*price indicative
- RS Stock No.:
- 287-1073
- Mfr. Part No.:
- M80-5131442
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | SMT Connector | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyphenylene Sulphide | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | M80 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type SMT Connector | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyphenylene Sulphide | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series M80 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN Datamate J-Tek DIL Male Vertical connector is a Surface Mount connector with 5mm board mount jackscrews (with slotted nuts) 14 contacts (7+7). It has Gold finish on contact area, Tin finish on termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M80 Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
