HARWIN M80 Series Vertical PCB PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Crimp

This image is representative of the product range

Get a bulk buy discount

Add 28 more to save 3%

View bulk pricing options

Subtotal (1 tube of 14 units)*

$266.91

(exc. GST)

$293.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
14 - 14$19.065$266.91-
28 - 28$18.303$256.243%
42 - 42$17.60$246.407%
56 - 56$16.948$237.2711%
70 +$16.343$228.8014%

*price indicative

RS Stock No.:
287-1067
Mfr. Part No.:
M80-5110842
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Through Board Connector

Number of Rows

2

Pitch

2mm

Current

3A

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

PCB

Orientation

Vertical

Voltage

800V

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN J-Tek DIL Throughboard Connector has gold finish on contact area and Tin finish on termination. It has slotted nuts provided for assembly to board mount stud.

Highly reliable

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy