HARWIN M80 Series Vertical PCB PCB Socket, 26-Contact, 2 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1108
- Mfr. Part No.:
- M80-8672605
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-1108
- Mfr. Part No.:
- M80-8672605
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 800V | |
| Series | M80 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Current 3.3A | ||
Pitch 2mm | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 800V | ||
Series M80 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- GB
The HARWIN Datamate L-Tek DIL Male 3mm Throughboard Connector with Locking latches, tooling required to separate mated connectors. It has Gold finish on contact area and termination.
Polarising feature
Related links
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
