WAGO 232 Series Right Angle PCB PCB Header, 12-Contact, 1 Row, 7.5 mm Pitch Plug-In

Temporarily out of stock
RS Stock No.:
278-1625
Mfr. Part No.:
232-842
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Header

Number of Rows

1

Sub Type

THT Female

Pitch

7.5mm

Current

15A

Housing Material

Polyamide 66

Termination Type

Plug-In

Mount Type

PCB

Orientation

Right Angle

Connector System

Board-to-Board

Series

232

Row Pitch

7.5mm

Minimum Operating Temperature

-60°C

Contact Material

Copper Alloy

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

etc, IEC/EN 60664-1, UL 1059

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy