WAGO 232 Series Right Angle PCB PCB Header, 8-Contact, 1 Row, 7.5 mm Pitch Solder Pin
- RS Stock No.:
- 278-1619
- Mfr. Part No.:
- 232-838
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1619
- Mfr. Part No.:
- 232-838
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Pitch | 7.5mm | |
| Termination Type | Solder Pin | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Pitch 7.5mm | ||
Termination Type Solder Pin | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
