WAGO 232 Series Straight PCB PCB Header, 3-Contact, 1 Row, 7.5 mm Pitch Plug-In
- RS Stock No.:
- 278-1594
- Mfr. Part No.:
- 232-733
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$543.40
(exc. GST)
$597.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $5.434 | $543.40 |
*price indicative
- RS Stock No.:
- 278-1594
- Mfr. Part No.:
- 232-733
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Sub Type | THT Female | |
| Current | 15A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide | |
| Termination Type | Plug-In | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Sub Type THT Female | ||
Current 15A | ||
Pitch 7.5mm | ||
Housing Material Polyamide | ||
Termination Type Plug-In | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 7.5 mm Pitch Plug-In
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Plug-In
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Right Angle PCB PCB Header 1 Row, 5.08 mm Pitch Plug-In
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
