WAGO 722 Series Angled PCB PCB Header, 12-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 25 units)*

$437.59

(exc. GST)

$481.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$437.59$17.504

*price indicative

RS Stock No.:
223-029
Mfr. Part No.:
722-842
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Current

12A

Pitch

7.5mm

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Angled

Connector System

Multi-Connection System

Voltage

50V

Series

722

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is designed for seamless integration in electronic applications, providing a reliable and efficient solution for board to board and board to wire connections. Crafted with a pin spacing of 7.5 mm, this connector features a 12 pole configuration that ensures optimal performance while being 100% protected against mismating. The connector supports both horizontal and vertical PCB mounting, making it versatile for various installation scenarios.

Supports solder pin length for flexibility in installation

Anti rotation protection for secure placement

Complies with RoHS standards for environmental safety

Built to withstand a wide temperature range for diverse applications

Constructed from high quality materials ensuring reliability over time

Environmentally tested to confirm resilience in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy