WAGO 232 Series Angled PCB PCB Header, 8-Contact, 1 Row, 7.5 mm Pitch Solder Pin

Subtotal (1 pack of 25 units)*

$299.50

(exc. GST)

$329.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$11.98$299.50

*price indicative

RS Stock No.:
278-1599
Mfr. Part No.:
232-738
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

8

Number of Rows

1

Current

15A

Pitch

7.5mm

Termination Type

Solder Pin

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Voltage

1kV

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

7.5mm

Maximum Operating Temperature

85°C

Contact Plating

Tin

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 1059, CSA, IEC/EN 60664-1, UL 1977

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy