WAGO 232 Series Angled PCB PCB Header, 7-Contact, 1 Row, 7.5 mm Pitch Pin
- RS Stock No.:
- 278-1618
- Mfr. Part No.:
- 232-837
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1618
- Mfr. Part No.:
- 232-837
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 7 | |
| Sub Type | Angled | |
| Number of Rows | 1 | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Pin | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Minimum Operating Temperature | -60°C | |
| Row Pitch | 7.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 1059, UL 1977, CSA, IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 7 | ||
Sub Type Angled | ||
Number of Rows 1 | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Pin | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Series 232 | ||
Minimum Operating Temperature -60°C | ||
Row Pitch 7.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 1059, UL 1977, CSA, IEC/EN 60664-1 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
