WAGO 232 Series Straight PCB PCB Header, 12-Contact, 1 Row, 5 mm Pitch Pin
- RS Stock No.:
- 278-1279
- Mfr. Part No.:
- 232-142
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1279
- Mfr. Part No.:
- 232-142
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Pin | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | 232 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059, UL 1977 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Pin | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series 232 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059, UL 1977 | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Connector 1 Row, 5 mm Pitch Solder
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Pin
- WAGO 232 Series Straight PCB PCB Header 1 Row, 5.08 mm Pitch Pin
