WAGO 232 Series Straight PCB PCB Header, 2-Contact, 1 Row, 5 mm Pitch Plug-In

Subtotal (1 pack of 100 units)*

$282.10

(exc. GST)

$310.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$2.821$282.10

*price indicative

RS Stock No.:
278-1245
Mfr. Part No.:
232-132
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

2

Number of Rows

1

Sub Type

THT Female

Current

12A

Pitch

5mm

Termination Type

Plug-In

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

600V

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

UL 1977, UL 1059, IEC/EN 60664-1, CSA

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy