WAGO 232 Series Angled PCB PCB Header, 3-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 278-1612
- Mfr. Part No.:
- 232-833
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1612
- Mfr. Part No.:
- 232-833
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Header | |
| Sub Type | THT Female | |
| Number of Rows | 1 | |
| Current | 15A | |
| Pitch | 7.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | Board-to-Board | |
| Voltage | 300V | |
| Series | 232 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | -60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Header | ||
Sub Type THT Female | ||
Number of Rows 1 | ||
Current 15A | ||
Pitch 7.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System Board-to-Board | ||
Voltage 300V | ||
Series 232 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature -60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The WAGO female header is horizontal or vertical PCB mounted via angled solder pins. It is for board to board and board to wire connections.
Easy to identify PCB inputs and outputs
RoHS compliant
Related links
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
- WAGO 232 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder Pin
