WAGO 232 Series Straight PCB PCB Header, 6-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1261
Mfr. Part No.:
232-136/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Header

Sub Type

THT Female

Number of Rows

1

Pitch

5mm

Current

15A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

300V

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Material

Copper

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO female header is horizontal or vertical PCB mounted via straight solder pins. It is for board to board and board to wire connections.

Easy to identify PCB inputs and outputs

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy