WAGO 232 Series Straight PCB PCB Connector, 6-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1259
Mfr. Part No.:
232-136/005-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Number of Rows

1

Sub Type

Female Connector

Pitch

5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Series

232

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Gender

Female

Contact Plating

Tin

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

RoHS, CSA, IEC/EN 60664-1, UL 1977, UL 1059

COO (Country of Origin):
DE
The WAGO Female connector for rail-mount terminal blocks equipped with CAGE CLAMP connection. It has long contact pins connect to the termination ports of 280 Series.

Touch proof when unmated

Providing a pluggable and live output

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy