WAGO 232 Series Angled PCB PCB Header, 8-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1367
Mfr. Part No.:
232-238/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

8

Sub Type

Angled

Number of Rows

1

Pitch

5mm

Housing Material

Polyamide 66

Termination Type

Solder

Mount Type

PCB

Orientation

Angled

Connector System

Board-to-Board

Series

232

Row Pitch

5mm

Minimum Operating Temperature

-60°C

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

CSA, UL 1059, UL 1977

COO (Country of Origin):
DE
The WAGO THT female header for horizontal or vertical PCB mounting via straight or angled solder pins and for board to board and board to wire connections, has polyamide insulation material with tin contact plating.

Anti rotation protection

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy