WAGO 232 Series Straight PCB PCB Header, 10-Contact, 1 Row, 5 mm Pitch Solder

Temporarily out of stock
RS Stock No.:
278-1276
Mfr. Part No.:
232-140/031-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

10

Number of Rows

1

Sub Type

THT Female

Current

15A

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

300V

Series

232

Minimum Operating Temperature

-60°C

Row Pitch

5mm

Contact Gender

Female

Maximum Operating Temperature

85°C

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

CSA, UL

COO (Country of Origin):
DE
The WAGO THT Female connector provides horizontal or vertical PCB mounting via straight or angled solder pins and used for board-to-board and board-to-wire connections.

Touch proof PCB outputs

Easy to identify PCB inputs and outputs

With coding fingers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy