Samtec TOLC Series Straight Surface PCB Socket, 100-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 250-2929
- Mfr. Part No.:
- TOLC-125-02-L-Q-A-1
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$271.94
(exc. GST)
$299.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 64 | $16.996 | $271.94 | - |
| 80 - 144 | $16.271 | $260.34 | 4% |
| 160 + | $15.296 | $244.74 | 10% |
*price indicative
- RS Stock No.:
- 250-2929
- Mfr. Part No.:
- TOLC-125-02-L-Q-A-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | TOLC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series TOLC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Gender Male | ||
Standards/Approvals RoHS, UL | ||
The samtec Accelerate Slim Socket for ARC6 Series has 0.635 mm Pitch. It has Multiple wiring options including reverse polarity.
Multiple wiring options including reverse polarity Supports 56 Gbps PAM4 (28 Gbps NRZ) applications Slimmest cable assembly in the industry is 76 mm width
High-density 2-row design
Related links
- Samtec TOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
