Samtec TOLC Series Straight Surface PCB Header, 40 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 38 units)*

$462.80

(exc. GST)

$509.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
38 - 152$12.179$462.80
190 +$10.961$416.52

*price indicative

RS Stock No.:
200-1475
Mfr. Part No.:
TOLC-110-02-L-Q-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TOLC

Current

2.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

40

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec TOLC series is a quad row SMT terminal. Insulating material used is of black liquid crystal polymer. The terminal is of phosphor bronze. There are total 40 no. of contacts.

Current rating: 2.4 A per pin (6 adjacent pins powered)

Operating temp range: -55 °C to +125 °C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy