Samtec TOLC Series PCB Header, 200 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 765-6372
- Mfr. Part No.:
- TOLC-150-02-S-Q
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.68
(exc. GST)
$44.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $40.68 | - |
| 20 - 74 | $39.46 | 2% |
| 75 - 299 | $38.25 | 5% |
| 300 - 599 | $37.43 | 7% |
| 600 + | $36.62 | 9% |
*price indicative
- RS Stock No.:
- 765-6372
- Mfr. Part No.:
- TOLC-150-02-S-Q
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TOLC | |
| Pitch | 1.27mm | |
| Current | 2.5 | |
| Number of Contacts | 200 | |
| Number of Rows | 4 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TOLC | ||
Pitch 1.27mm | ||
Current 2.5 | ||
Number of Contacts 200 | ||
Number of Rows 4 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Quad Row SMT Terminal - TOLC Series
The TOLC Series of FourRay SMT high density terminal strips from samtec are a staggered quad row design. Contact and row pitch is 1.27 mm with a 0.635 mm offset in the contacts from row to row. This range of TOLC Series high density terminal strips have 0.75 μm Gold plating on the contacts and 0.075 μm Gold plating on the tails. The above board height of these TOLC Series high density terminal strips is 5.59 mm, with a mated height of 6.35 mm when using the corresponding SOLC high density socket strip.
Note
Please also look for mating SOLC high density socket strips
Related links
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight PCB Header 0.635mm Pitch, 4 Row(s)
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series PCB Socket 4 Row, 2.54 mm Pitch
