Samtec TOLC Series Straight Surface PCB Header, 80 Contact(s), 1.27 mm Pitch, 4 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 95 more to save 9%

View bulk pricing options

Subtotal (1 tube of 19 units)*

$259.92

(exc. GST)

$285.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
19 - 76$13.68$259.92-
95 +$12.313$233.959%

*price indicative

RS Stock No.:
180-3662
Mfr. Part No.:
TOLC-120-02-L-Q-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TOLC

Current

2.4A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

80

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Application: Mating with high-retention Tiger Buy™ contact socket

Contact System: .010" (0.25 mm) x .015" (0.38 mm) Post

Orientation: Vertical

Pitch: .050" (1.27 mm)

Special Features: Locking clip option available for most rugged requirements

Termination: Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy