Samtec QRM8/QRF8 Series Straight Edge PCB Socket, 52-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2880
- Mfr. Part No.:
- QRM8-026-02.0-L-D-A-1
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-2880
- Mfr. Part No.:
- QRM8-026-02.0-L-D-A-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 52 | |
| Sub Type | Mezzanine Card Connector | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 8.5A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Edge | |
| Orientation | Straight | |
| Connector System | QRF8 Series, QRM8 | |
| Stacking Height | 1.20mm | |
| Voltage | 215V | |
| Series | QRM8/QRF8 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 52 | ||
Sub Type Mezzanine Card Connector | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 8.5A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Edge | ||
Orientation Straight | ||
Connector System QRF8 Series, QRM8 | ||
Stacking Height 1.20mm | ||
Voltage 215V | ||
Series QRM8/QRF8 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
The samtec Q Rate Slim Body Ground Plane Header has (0.80 mm) .0315" Pitch. It's Operating Temp Range is -55 °C to +125 °C.
It has Rugged Edge Rate contacts
It has Slim 460 mm width
Extended Life Product
7 mm - 14 mm stack heights
Up to 156 positions
Related links
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec Q Rate QRM8 Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
