Samtec QFS Series Straight Surface PCB Socket, 52-Contact, 2 Row, 635 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.38

(exc. GST)

$21.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 13$19.38
14 - 27$19.08
28 +$18.58

*price indicative

RS Stock No.:
158-7571
Mfr. Part No.:
QFS-026-06.25-SL-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

52

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

15.7A

Pitch

635μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

10mm

Connector System

Board-to-Board

Voltage

300V

Series

QFS

Minimum Operating Temperature

-55°C

Row Pitch

6.48mm

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Standards/Approvals

No

0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip

0.635 mm pitch (.025")

Up to 208 positions

Guide post option

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy