Samtec QRF8 Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 767-7089
- Mfr. Part No.:
- QRF8-026-01-L-RA-GP
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$28.78
(exc. GST)
$31.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $28.78 | - |
| 20 - 74 | $28.39 | 1% |
| 75 - 299 | $27.83 | 3% |
| 300 - 599 | $27.09 | 5% |
| 600 + | $26.28 | 8% |
*price indicative
- RS Stock No.:
- 767-7089
- Mfr. Part No.:
- QRF8-026-01-L-RA-GP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 215V | |
| Series | QRF8 | |
| Row Pitch | 2.95mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 215V | ||
Series QRF8 | ||
Row Pitch 2.95mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
QRF8 Series Slim Body Ground Plane Sockets
These Board to Board QRF8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRF8 Series connectors are available: with and without Guide Posts, straight or right angle, 5 or 7 mm body heights. The design of these Board to Board QRF8 Series connector includes samtec's Edge Rate contacts.
QRF8-xxx-05.0-x-x-x-xx have a Body height of 5 mm
QRF8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRF8-xxx-xx.x-x-x-x-GP have Guide Posts
QRF8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
0.8mm Board to Board - Samtec
Note
Mates with QRM8 Series Headers see stock number 767-7115 typical.
Guide Post versions require Guide Post mating articles.
Guide Post versions require Guide Post mating articles.
- RS Stock No. 2080916
- Mfr. Part No. ERF8-050-01-L-D-RA-TR
Each
$14.59
- RS Stock No. 2080911
- Mfr. Part No. ERF8-040-01-L-D-RA-L-TR
Each
$17.02
- RS Stock No. 2080894
- Mfr. Part No. ERF8-025-01-L-D-RA-TR
Each
$13.04
- RS Stock No. 1799187
- Mfr. Part No. CLE-105-01-G-DV-A
Each
$5.00
Related links
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec Q Rate QRM8 Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder











