Samtec QRF8 Series Straight Surface PCB Socket, 52-Contact, 2 Row, 880 μm Pitch Solder
- RS Stock No.:
- 200-0531
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A-GP-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.81
(exc. GST)
$22.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 112 | $20.81 |
| 113 - 224 | $20.30 |
| 225 + | $19.97 |
*price indicative
- RS Stock No.:
- 200-0531
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A-GP-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 8.5A | |
| Pitch | 880μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 215V | |
| Series | QRF8 | |
| Row Pitch | 2.95mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 8.5A | ||
Pitch 880μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 215V | ||
Series QRF8 | ||
Row Pitch 2.95mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec PCB Socket QRF8 is slim body ground plane socket with 7 mm - 14 mm stack heights and up to 156 positions.
Integral ground/power plane
Extended Life Product
Rugged Edge Rate contacts
Related links
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Straight Surface PCB Socket 2 Row, 0.88 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QRM8/QRF8 Series Straight Edge PCB Socket 2 Row, 0.8 mm Pitch Solder
- Receptacle 0.8mm single-ended 26+26way
- Samtec QFS Series Right Angle PCB Socket 2 Row, 0.63 mm Pitch Solder
