Samtec BSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2817
- Mfr. Part No.:
- BSE-040-01-L-D-A-1
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$8.84
(exc. GST)
$9.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.84 |
*price indicative
- RS Stock No.:
- 250-2817
- Mfr. Part No.:
- BSE-040-01-L-D-A-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 8mm | |
| Voltage | 225V | |
| Series | BSE | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 8mm | ||
Voltage 225V | ||
Series BSE | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
The samtec Basic Blade & Beam Header & Socket has (0.80 mm) .0315" Pitch. It's Insulation made up of Liquid Crystal Polymer.
Contact Material is Phosphor Bronze Extended Life Product
Optional tape and reel packaging
Six standard positions up to 240 I/O pins
Standard alignment pin feature
Related links
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
