Samtec BSE Series Straight Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2816
- Mfr. Part No.:
- BSE-040-01-L-D-A-1
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 320 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$566.08
(exc. GST)
$622.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 256 | $8.845 | $566.08 | - |
| 320 - 576 | $8.468 | $541.95 | 4% |
| 640 + | $7.961 | $509.50 | 9% |
*price indicative
- RS Stock No.:
- 250-2816
- Mfr. Part No.:
- BSE-040-01-L-D-A-1
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 8mm | |
| Voltage | 225V | |
| Series | BSE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 8mm | ||
Voltage 225V | ||
Series BSE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL, RoHS | ||
The samtec Basic Blade & Beam Header & Socket has (0.80 mm) .0315" Pitch. It's Insulation made up of Liquid Crystal Polymer.
Contact Material is Phosphor Bronze Extended Life Product
Optional tape and reel packaging
Six standard positions up to 240 I/O pins
Standard alignment pin feature
- RS Stock No. 2502817
- Mfr. Part No. BSE-040-01-L-D-A-1
Each
$8.84
- RS Stock No. 1594553
- Mfr. Part No. ERF8-040-05.0-L-DV-L-TR
Each
$10.44
- RS Stock No. 1802834
- Mfr. Part No. QSE-040-01-L-D-A-K-TR
Each
$7.70
- RS Stock No. 2270993
- Mfr. Part No. BSE-020-01-L-D-A-TR
Each (In a Pack of 2)
$3.895
Related links
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder











