Molex PowerPlane Series Vertical Surface PCB Socket, 1-Contact, 2 Row Screw

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$15.66

(exc. GST)

$17.23

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 32 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$15.66-
10 +$14.209%

*price indicative

RS Stock No.:
239-5134
Distrelec Article No.:
302-45-266
Mfr. Part No.:
213274-0003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Product Type

PCB Socket

Number of Rows

2

Current

315A

Termination Type

Screw

Housing Material

Polyester

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

600V

Series

PowerPlane

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
CN
The Molex bus bar power connector deliver high-current performance. This connector is dimensionally compatible with competitors connectors. It has vertical orientation, dual hole, and open side walls. It has 600VAC voltage rating and 315A maximum current rating.

High-conductivity Copper alloy

Silver plating for lower resistance

Low-voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy