HARTING har-modular Series Straight PCB PCB Socket, 1-Contact, 1 Row Crimp
- RS Stock No.:
- 229-8199
- Distrelec Article No.:
- 302-77-353
- Mfr. Part No.:
- 02529010401
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.94
(exc. GST)
$2.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.94 |
| 10 - 99 | $1.87 |
| 100 + | $1.80 |
*price indicative
- RS Stock No.:
- 229-8199
- Distrelec Article No.:
- 302-77-353
- Mfr. Part No.:
- 02529010401
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Sub Type | Connector | |
| Number of Rows | 1 | |
| Termination Type | Crimp | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | har-modular | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Sub Type Connector | ||
Number of Rows 1 | ||
Termination Type Crimp | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series har-modular | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
The Harting har-modular M1-module Female connector has 1 contact.
Made up of polyamide
Straight
Related links
- HARTING har-modular Series Straight PCB PCB Socket 1 Row Crimp
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 1 Row
- HARTING har-modular Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-modular Series Straight PCB Header 5.08 mm Pitch, 2 Row
- HARTING har-modular Series Straight PCB Header 2.54 mm Pitch, 3 Row
- HARTING har-modular Series Straight Surface PCB Header 1 Row
- HARTING har-modular Series Straight Surface PCB Header 10.16 mm Pitch, 1 Row
- HARTING har-modular Series Straight Surface PCB Header 5.08 mm Pitch Shrouded
