HARTING har-modular Series Straight Surface PCB Header, 1 Contact(s), 10.16 mm Pitch, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.49

(exc. GST)

$2.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.49
10 - 99$2.43
100 +$2.33

*price indicative

RS Stock No.:
229-8210
Distrelec Article No.:
302-77-364
Mfr. Part No.:
02539010401
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Header

Series

har-modular

Pitch

10.16mm

Housing Material

Polyamide

Number of Contacts

1

Number of Rows

1

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular M1 module male connector has 1 contact.

Made up of polyamide

Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy