HARTING har-modular Series Straight PCB PCB Socket, 1-Contact, 1 Row Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.69

(exc. GST)

$2.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$2.69
10 - 99$2.59
100 +$2.49

*price indicative

RS Stock No.:
229-8197
Distrelec Article No.:
302-77-351
Mfr. Part No.:
02529000003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

1

Product Type

PCB Socket

Sub Type

Connector

Number of Rows

1

Housing Material

Polyamide

Termination Type

Crimp

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

125V

Series

har-modular

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular T-module connector female connector.

Made up of polyamide

Straight

Related links