Samtec UMPS Series Vertical Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 229-5190
- Mfr. Part No.:
- UMPS-04-03.5-G-VT-SM-K
- Brand:
- Samtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-5190
- Mfr. Part No.:
- UMPS-04-03.5-G-VT-SM-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Type | Socket | |
| Mounting Type | Through Hole | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Series | UMPS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Type Socket | ||
Mounting Type Through Hole | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Series UMPS | ||
The Samtec ultra micro power socket has black LCP insulation. The contacts are made up of copper alloy.
Design flexibility as a two-piece system for power/signal applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Samtec UMPS Series Vertical Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination











