Hirose DF3 Series Straight Through Hole Mount PCB Socket, 14-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-4803
- Mfr. Part No.:
- DF3-14S-2DSA(55)
- Brand:
- Hirose
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-4803
- Mfr. Part No.:
- DF3-14S-2DSA(55)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 250 V ac | |
| Series | DF3 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 250 V ac | ||
Series DF3 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Surface Mount PCB Header 2mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded












