Samtec UMPS Series Straight Through Hole PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-2174
Mfr. Part No.:
UMPS-03-05.5-G-VT-SM-WT-K
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

UMPS

Pitch

2.0mm

Number of Contacts

3

Number of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

16.8A

Voltage Rating

460.0 V , 650.0 V dc

Design flexibility as a two-piece system for power/signal applications
Up to 21 A per power blade
2 – 5 power blades on a 2.00 mm pitch
5 mm to 16 mm stack heights
Use with Samtec’s high-speed connector systems including: Edge Rate®, AcceleRate® HD, Q Strip®, Q2™, Q Rate®, LP Array™, SEARAY™, SEARAY™ 0.80 mm, Razor Beam™ LP, Tiger Eye™, Blade & Beam

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy