Samtec UMPS Series Straight PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 225-6262
- Mfr. Part No.:
- UMPS-02-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2875 more to save $1,520.88
View bulk pricing optionsSubtotal (1 reel of 575 units)*
$3,042.33
(exc. GST)
$3,346.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 575 - 2300 | $5.291 | $3,042.33 | - |
| 2875 + | $4.762 | $2,738.15 | $1,520.88 |
*price indicative
- RS Stock No.:
- 225-6262
- Mfr. Part No.:
- UMPS-02-03.5-T-VT-SM-WT-K
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 18A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Orientation | Straight | |
| Connector System | Cable-to-Cable | |
| Voltage | 460V | |
| Series | UMPS | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold or Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Current 18A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Orientation Straight | ||
Connector System Cable-to-Cable | ||
Voltage 460V | ||
Series UMPS | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold or Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
The Samtec connector system is the ultimate micro, high-power solution with incredible design flexibility for power-only or power/signal applications. Due to the wide variety of stack heights available, mPOWER® can be easily added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal/ground solution.
Design flexibility as a two-piece system for power-signal applications
Up to 18 A per power blade
Related links
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec UMPS Series Vertical Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec UMPT Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
