Samtec ESQT Series Straight Through Hole PCB Socket, 120-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 224-8095
- Mfr. Part No.:
- ESQT-120-02-L-S-700
- Brand:
- Samtec
Get a bulk buy discount
Add 70 more to save $17.57
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$88.20
(exc. GST)
$97.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 56 | $6.30 | $88.20 | - |
| 70 - 126 | $6.049 | $84.69 | $17.57 |
| 140 - 266 | $5.797 | $81.16 | $70.42 |
| 280 + | $5.671 | $79.39 | $176.12 |
*price indicative
- RS Stock No.:
- 224-8095
- Mfr. Part No.:
- ESQT-120-02-L-S-700
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2mm | |
| Current | 4.5A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | ESQT | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2mm | ||
Current 4.5A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series ESQT | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec ESQ is an elevated through-hole socket strip designed for higher profile board spacing and 40 number of position. ESQ, the original PC/104 connector, uses the high retention, cost-effective tiger buy contact to provide reliable connections, and is available in single, double and triple row options. Flexible stacking .025" (0.635 mm) square post sockets with contact and design flexibility.
Pitch 0.100 inch (2.54 mm)
Contact System-Tiger Buy
Orientation- Vertical
Termination- Through-hole
Application- Single, double and triple row up to 108 pins
Special Features-Standard and low insertion force contacts with .025" (0.635 mm) square tails for PC/104™ applications
Related links
- Samtec ESQT Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
