Samtec ESQT Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Solder
- RS Stock No.:
- 254-6211
- Mfr. Part No.:
- ESQT-130-02-G-Q-368
- Brand:
- Samtec
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$43.56
(exc. GST)
$47.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $43.56 | - |
| 20 - 74 | $42.39 | 2% |
| 75 - 299 | $40.83 | 6% |
| 300 - 599 | $39.42 | 9% |
| 600 + | $38.38 | 11% |
*price indicative
- RS Stock No.:
- 254-6211
- Mfr. Part No.:
- ESQT-130-02-G-Q-368
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 120 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 4 | |
| Current | 12A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | ESQT | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 120 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 4 | ||
Current 12A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series ESQT | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||

ESQT Series Elevated Sockets - PC104 Range
These ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips have Gold plated Tiger Buy contacts and either Gold or Tin plated Tails, see table. This range of ESQT Series of Board-to-Board, 2 mm pitch, Quad Row Elevated Socket Strips are available with different Lead Styles see diagram and Table for sizes.
The ATS-30-Q stock number 766-6363 is a tail shroud for use with these ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips. The design of the ATS-30-Q includes board locks to a positive location of the shroud and the ESQT sockets.
Accepts 0.5mm square pins for board to board applications
Developed for use in high vibration environments
Operating Temperature: -55°C to +125°C
Contact Resistance: 10 mΩ max.
Insulator Material: Black LCP
Related links
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec PTHF Series Straight Through Hole PCB Socket 3 Row, 2 mm Pitch
- Samtec ESQT Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec ESQT Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec PTHF Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec ESQT Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
