Samtec ESQT Series Straight Through Hole PCB Socket, 50-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.45

(exc. GST)

$11.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$10.45-
3 - 5$10.172%
6 +$10.014%

*price indicative

RS Stock No.:
180-3929
Mfr. Part No.:
ESQT-125-02-F-D-500
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Sub Type

Flexible Elevated Socket Strips

Pitch

2mm

Current

4.5A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

ESQT

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Pitch: 2.00 mm (.0787")

Contact System: Tiger Buy™

Orientation: Vertical

Termination: Through-hole

Application: FleXYZ™ design allows design flexibility in all three axes to six rows with 50 pins per row

Special Features: PC/104-Plus™ compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy