Samtec ESQT Series Straight Through Hole PCB Socket, 120-Contact, 4 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.00

(exc. GST)

$38.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$35.00-
20 - 74$34.262%
75 - 299$32.896%
300 - 599$32.178%
600 +$31.4610%

*price indicative

Packaging Options:
RS Stock No.:
766-8956
Mfr. Part No.:
ESQT-130-03-M-Q-368
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

120

Sub Type

Board-to-Board

Number of Rows

4

Current

5.8A

Pitch

2mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

ESQT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

RoHS

ESQT Series Elevated Sockets - PC104 Range


These ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips have Gold plated Tiger Buy contacts and either Gold or Tin plated Tails, see table. This range of ESQT Series of Board-to-Board, 2 mm pitch, Quad Row Elevated Socket Strips are available with different Lead Styles see diagram and Table for sizes.

The ATS-30-Q stock number 766-6363 is a tail shroud for use with these ESQT Series of Board to Board, 2 mm pitch, Quad Row Elevated Socket Strips. The design of the ATS-30-Q includes board locks to a positive location of the shroud and the ESQT sockets.

Accepts 0.5mm square pins for board to board applications

Developed for use in high vibration environments

Operating Temperature: -55°C to +125°C

Contact Resistance: 10 mΩ max.

Insulator Material: Black LCP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy