HARTING SEK Series Straight PCB Connector, 64-Contact, 2 Row, 2.54 mm Pitch IDC
- RS Stock No.:
- 738-830
- Mfr. Part No.:
- 09185645803
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$1,424.08
(exc. GST)
$1,566.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,424.08 | $14.241 |
*price indicative
- RS Stock No.:
- 738-830
- Mfr. Part No.:
- 09185645803
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 64 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Termination Type | IDC | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 320V | |
| Series | SEK | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 64 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Termination Type IDC | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 320V | ||
Series SEK | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA 64P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour offers a NEUTRAL aesthetic for integration into various systems
64 contacts enhance connectivity options for complex applications
Performance level NM 30 (S4) guarantees reliable operation in demanding environments
Copper alloy contacts ensure excellent conductivity and longevity
Noble metal over Ni plating on the mating side enhances corrosion resistance
Compliance with multiple standards ensures safety and reliability in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Series Straight PCB Connector 2 Row, 2.54 mm Pitch IDC
- HARTING SEK Low-Profile Series Straight PCB Connector 2 Row, 2.54 mm Pitch Press-in
- HARTING SEK Standard Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
