Molex FSB3 Series Vertical Surface PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Gold Plated Termination
- RS Stock No.:
- 214-2945
- Distrelec Article No.:
- 304-62-132
- Mfr. Part No.:
- 204927-0401
- Brand:
- Molex
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$11,595.00
(exc. GST)
$12,756.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $3.865 | $11,595.00 | - |
| 6000 - 9000 | $3.771 | $11,313.00 | 2% |
| 12000 + | $3.711 | $11,133.00 | 3% |
*price indicative
- RS Stock No.:
- 214-2945
- Distrelec Article No.:
- 304-62-132
- Mfr. Part No.:
- 204927-0401
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board Connector | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Gold Plated Termination | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Stacking Height | 3mm | |
| Voltage | 40Vrms | |
| Series | FSB3 | |
| Row Pitch | 1.8mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board Connector | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Gold Plated Termination | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Stacking Height 3mm | ||
Voltage 40Vrms | ||
Series FSB3 | ||
Row Pitch 1.8mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Gold Plated Termination
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 216700 Series Vertical Surface PCB Socket 2 Row, 0.35 mm Pitch Gold Plated Termination
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 1 mm Pitch 4 Way Male FPC Connector, Gold Plated Termination
- Molex 203955 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
