Samtec QFS Series Right Angle Surface PCB Socket, 52-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 208-8961
- Mfr. Part No.:
- QFS-026-01-SL-D-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $41.80
View bulk pricing optionsSubtotal (1 unit)*
$28.13
(exc. GST)
$30.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $28.13 | - |
| 20 + | $26.04 | $41.80 |
*price indicative
- RS Stock No.:
- 208-8961
- Mfr. Part No.:
- QFS-026-01-SL-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 52 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 15.7A | |
| Pitch | 640μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 300V | |
| Series | QFS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 6.48mm | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 52 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 15.7A | ||
Pitch 640μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 300V | ||
Series QFS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 6.48mm | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec PCB Socket has 0.635 mm pitch (.025") size.
0.635 mm pitch (.025")
Up to 156 positions
Samtec 28+ Gbps Solution
- RS Stock No. 1798983
- Mfr. Part No. QFS-026-04.25-L-D-RF1
Each
$24.51
- RS Stock No. 2089020
- Mfr. Part No. QSH-040-01-L-D-DP-A-K-TR
Each (On a Tape of 2)
$11.44
- RS Stock No. 2000531
- Mfr. Part No. QRF8-026-05.0-L-D-A-GP-K-TR
Each
$20.81
- RS Stock No. 2779657
- Mfr. Part No. CLE-115-01-G-DV
Each
$8.60
Related links
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Samtec QMS Series Right Angle Surface PCB Header 0.64 mm Pitch Shrouded
- Samtec QFS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Right Angle PCB Socket 2 Row, 0.63 mm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 0.63 mm Pitch Solder












