Samtec LTH Series Straight Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-8890
- Mfr. Part No.:
- LTH-050-01-G-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $5.80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$15.41
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 38 | $7.705 | $15.41 | - |
| 40 - 48 | $7.56 | $15.12 | $5.80 |
| 50 - 198 | $7.42 | $14.84 | $14.25 |
| 200 + | $7.28 | $14.56 | $85.00 |
*price indicative
- RS Stock No.:
- 208-8890
- Mfr. Part No.:
- LTH-050-01-G-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Blade and Beam | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LTH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Blade and Beam | ||
Pitch 500μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LTH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm low profile blade and beam socket strip has 100 pins.
Operating temp range -55 °C to +125 °C
- RS Stock No. 1594557
- Mfr. Part No. ERF8-025-05.0-S-DV-K-TR
Each
$9.25
- RS Stock No. 1595955
- Mfr. Part No. ERF8-025-05.0-L-DV-L-TR
Each
$6.82
- RS Stock No. 1236997
- Mfr. Part No. ERF5-075-05.0-L-DV-K-TR
Each
$9.45
- RS Stock No. 2271783
- Mfr. Part No. SS5-50-3.50-L-D-K-TR
Each
$7.59
Related links
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 0.55 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 0.5 mm Pitch Solder










