Samtec LTH Series Horizontal Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 227-1464
- Mfr. Part No.:
- LTH-010-01-G-D-A-K-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.91
(exc. GST)
$4.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.91 |
| 10 - 24 | $3.79 |
| 25 - 49 | $3.68 |
| 50 - 99 | $3.56 |
| 100 + | $3.47 |
*price indicative
- RS Stock No.:
- 227-1464
- Mfr. Part No.:
- LTH-010-01-G-D-A-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LTH | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.68mm | |
| Voltage | 188V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LTH | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.68mm | ||
Voltage 188V | ||
Non Compliant
The Samtec LTH series 0.5mm low profile blade & beam terminal strip has 10 positions per row and 1 lead style. It has 0.000254mm gold in contact area and 0.0000762mm gold on tail.
Dual row
Alignment pin
Polyamide film pick and place pad
Tape and reel packaging
Done
Related links
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LTH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 0.55 mm Pitch Solder
- Samtec TLH Series Horizontal Surface PCB Header 0.5 mm Pitch, 2 Row
- Samtec LSHM Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- HARWIN FLECTO Series Horizontal Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
